The Omron E2E-X2MF2-M1-N is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates within a DC supply voltage range of 10 to 40V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module is designed to function within an operating temperature range of -40 to 85°C. It features a PNP output type and a response frequency of 25Hz. The sensor module has a barrel body style with a plug terminal type.
Omron E2E-X2MF2-M1-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 25Hz |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X2MF2-M1-N to view detailed technical specifications.
No datasheet is available for this part.