The Omron E2E-X2Y2-US-N is an inductive proximity sensor module with a sensing distance range of 2 to 7 inches. It operates within an AC supply voltage range of 24 to 264V and has a response frequency of 25 Hz. The module is constructed with a brass barrel body and features a 2-pin connector. It is designed to function within a temperature range of -40 to 85 degrees Celsius.
Omron E2E-X2Y2-US-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 2mm |
| AC Supply Voltage Range | 24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| AC Supply Voltage | 20 to 264V |
| Response Frequency | 25Hz |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Connector |
| Pin Count | 2 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X2Y2-US-N to view detailed technical specifications.
No datasheet is available for this part.