
Inductive proximity sensor with a 3mm sensing distance and shielded metal body. Features a 10V to 30V DC supply voltage range, 100mA switching current, and 1kHz response frequency. Operates between -25°C and 70°C, with IP67 rating. Mountable via brackets, DIN rail, or panel. Connector termination.
Omron E2E-X3D1-M1G technical specifications.
| Body Material | Brass |
| Package/Case | Metal |
| Height | 21mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Output | NO |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 100mA |
| Termination | Connector |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X3D1-M1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
