Omron E2E-X3D1-M1GJ technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10V |
| Mount | Flush, Panel |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | No |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 100mA |
| Termination | Connector |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X3D1-M1GJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
