The Omron E2E-X4MD1-US 2M is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates within a DC supply voltage range of 12 to 24V and has a typical operating supply voltage of 15 to 18V. The module has a response frequency of 1000Hz and a hysteresis of 15%. It features a stainless steel barrel body with pre-wire terminals and is designed to operate within a temperature range of -25°C to 70°C.
Omron E2E-X4MD1-US 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 15|18V |
| Pin Count | 2 |
Download the complete datasheet for Omron E2E-X4MD1-US 2M to view detailed technical specifications.
No datasheet is available for this part.