
Inductive proximity sensor with a 5mm sensing distance, featuring an NPN output configuration. Operates with a supply voltage range of 10V to 40V DC and a maximum output current of 200mA. This shielded sensor boasts a 600Hz response frequency and a 5ms response time, with a brass body and IP67 rating. Mounting options include brackets, DIN rail, and panel, with cable leads for termination.
Omron E2E-X5E1 technical specifications.
| Body Material | Brass |
| Lead Free | Contains Lead |
| Length | 42.9mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Supply Voltage (DC) | 30V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Output Voltage | 2V |
| Package Quantity | 1 |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 600Hz |
| Response Time | 5ms |
| RoHS Compliant | No |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X5E1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
