The Omron E2E-X5F1 2M inductive proximity sensor module is a NO switching mode device with a sensing distance range of 2 to 7mm. It operates on a DC supply voltage of 12 to 24V and has a response frequency of 600. The module has a nickel-plated brass body with a barrel style and pre-wire terminals. It is rated for operation between -40°C and 85°C.
Omron E2E-X5F1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 600Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-X5F1 2M to view detailed technical specifications.
No datasheet is available for this part.