The Omron E2E-X5MF1-N is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates at a maximum supply voltage of 40V and has a PNP output type. The module is designed to function within a temperature range of -40 to 85°C. It has a response frequency of 25Hz and a 4-pin pre-wire terminal type.
Omron E2E-X5MF1-N technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 40V |
| DC Supply Voltage | 10 to 40V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 25Hz |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X5MF1-N to view detailed technical specifications.
No datasheet is available for this part.