
Omron E2E-X5MY2-US technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Response Frequency | 25Hz |
| Sensing Distance | 0.197inch |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E-X5MY2-US to view detailed technical specifications.
No datasheet is available for this part.