Omron E2E-X5Y1-US-N technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 240V |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| RoHS | Not Compliant |
Download the complete datasheet for Omron E2E-X5Y1-US-N to view detailed technical specifications.
No datasheet is available for this part.
