The Omron E2E-X7D1-U is a capacitive proximity sensor module with a sensing distance range of 7 to 15mm. It operates within a DC supply voltage of 10 to 30V and has a typical operating supply voltage of 12, 15, 18, or 24V. The module is designed to function within a temperature range of -25 to 70C. It is classified as a module with a switching mode of NO and is suitable for use in various applications.
Omron E2E-X7D1-U technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 7mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E-X7D1-U to view detailed technical specifications.
No datasheet is available for this part.