The Omron E2E-X7T1 5M is an inductive proximity sensor with a sensing distance range of 7 to 15mm. It operates within a DC supply voltage range of 20 to 264V and has a response frequency of 25Hz. The sensor features a nickel-plated brass body with a barrel style and pre-wire terminals. It is designed to operate within a temperature range of -25 to 70°C.
Omron E2E-X7T1 5M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 7mm |
| AC Supply Voltage Range | 24 to 90|90 to 245|>=245V |
| Max Operating Supply Voltage | 264V |
| DC Supply Voltage | 20 to 264V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| AC Supply Voltage | 40 to 264V |
| Response Frequency | 25Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 20V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-X7T1 5M to view detailed technical specifications.
No datasheet is available for this part.