The Omron E2E-X8MD2 2M is an inductive proximity sensor with a sensing distance range of 7 to 15cm. It operates within a DC supply voltage of 12 to 24V and has a response frequency of 800Hz. The sensor has a hysteresis of 10% and is constructed with a nickel-plated brass body in a barrel style. It is designed for use in environments with operating temperatures ranging from -25 to 70°C.
Omron E2E-X8MD2 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 12 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 800Hz |
| Hysteresis | 10% |
| Body Material | Nickel Plated Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 12V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E-X8MD2 2M to view detailed technical specifications.
No datasheet is available for this part.