Omron E2E2-X10B1 5M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 55V |
| DC Supply Voltage | 10 to 55V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E2-X10B1 5M to view detailed technical specifications.
No datasheet is available for this part.