
Omron E2E2-X10C1-M1 technical specifications.
| Body Material | Brass |
| Length | 65mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X10C1-M1 to view detailed technical specifications.
No datasheet is available for this part.
