The Omron E2E2-X10D1 2M inductive proximity sensor module operates within a 10 to 30V DC supply voltage range and a -25 to 70C temperature range. It features a sensing distance range of 7 to 15mm and a response frequency of 400Hz. The module has a 10% hysteresis and is constructed with a brass barrel body and pre-wire terminals.
Omron E2E2-X10D1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 400Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E2-X10D1 2M to view detailed technical specifications.
No datasheet is available for this part.