
The Omron E2E2-X10MB2-M1 is an inductive proximity sensor with a PNP output configuration and a sensing distance of 10mm. It operates within a temperature range of -40°C to 85°C and features an IP67 rating. The sensor is packaged in bulk and has a termination type of connector.
Omron E2E2-X10MB2-M1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 200Hz |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X10MB2-M1 to view detailed technical specifications.
No datasheet is available for this part.
