This inductive proximity sensor has a sensing distance range of 7 to 15cm and outputs an NPN signal. It operates over a DC supply voltage of 10 to 55V and has a response frequency of 200Hz. The sensor has a hysteresis of 10% and a typical operating supply voltage of 12, 15, 18, or 24V. It is constructed with a brass body and has a pre-wire terminal type. The operating temperature range is -40 to 85°C.
Omron E2E2-X10MC2 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 10mm |
| Max Operating Supply Voltage | 55V |
| DC Supply Voltage | 10 to 55V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 200Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2E2-X10MC2 to view detailed technical specifications.
No datasheet is available for this part.