Omron E2E2-X18MB15-M1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Sensing Distance | 18mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Connector |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X18MB15-M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
