
Inductive proximity sensor with a 2mm sensing distance and NPN output configuration. Features a brass body, 21mm height, 21mm width, and 70mm length, operating within a 10V to 55VDC supply voltage range. Rated IP67 for environmental protection and capable of a 1.5kHz response frequency with a 200mA switching current. Suitable for mounting via brackets, DIN rail, or panel, with cable lead termination.
Omron E2E2-X2C1 technical specifications.
| Body Material | Brass |
| Height | 21mm |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 55V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Cable Leads |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X2C1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
