
General inductive proximity sensor with a sensing distance of 2mm. Features an NPN output configuration and a shielded, brass body construction. Operates within a voltage range of 10V to 55V, with a nominal supply current of 13mA. Rated IP67 for environmental protection and offers a response frequency of 1.5kHz. Mounting options include brackets, DIN rail, and panel.
Sign in to ask questions about the Omron E2E2-X2C1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E2-X2C1-M1 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Height | 21mm |
| Length | 70mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Brackets, DIN Rail, Panel |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1.5kHz |
| Sensing Distance | 2mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X2C1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
