The Omron E2E2-X3D1 2M is an inductive proximity sensor module with a sensing distance range of 2 to 7mm. It operates within a DC supply voltage of 10 to 30V and has a response frequency of 1000Hz. The module's body is made of brass with a barrel style and pre-wire terminals. It is designed to operate within a temperature range of -25 to 70°C.
Omron E2E2-X3D1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 3mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E2-X3D1 2M to view detailed technical specifications.
No datasheet is available for this part.