
Inductive proximity sensor with a 5mm sensing distance, featuring an NPN normally open (NO) output configuration. Operates with a supply voltage range of 10V to 55VDC, nominal supply current of 13mA, and a maximum switching current of 200mA. Constructed with a brass body, this shielded sensor offers IP67 protection and a response frequency of 600Hz. Mounting options include panel, brackets, and DIN rail.
Sign in to ask questions about the Omron E2E2-X5C1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E2-X5C1-M1 technical specifications.
| Approvals | CE |
| Body Material | Brass |
| Height | 75mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel, Brackets, DIN Rail |
| Nominal Supply Current | 13mA |
| Operating Supply Voltage | 24V |
| Output Configuration | NPN |
| Output Type | NPN, NO, NPN |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 600Hz |
| RMS Current (Irms) | 200mA |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5C1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
