
Inductive proximity sensor with a 5mm sensing distance and PNP output configuration. Features a brass body, panel mount with flush mounting style, and a 4-pin connector termination. Operates within a 10V to 55VDC supply voltage range, offering a response frequency of 400Hz and a switching current of 200mA. Rated IP67 for environmental protection, with an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Omron E2E2-X5MB1-M1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron E2E2-X5MB1-M1 technical specifications.
| Approvals | IEC |
| Body Material | Brass |
| Frequency | 500Hz |
| Height | 21mm |
| Length | 69mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage (DC) | 55V |
| Min Supply Voltage (DC) | 10V |
| Max Supply Voltage | 55V |
| Min Supply Voltage | 10V |
| Mount | Panel |
| Mounting Style | FLUSH MOUNT |
| Operating Supply Voltage | 24V |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Reach SVHC Compliant | Unknown |
| Response Frequency | 400Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Switching Current | 200mA |
| Termination | Connector |
| Width | 21mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5MB1-M1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
