
The Omron E2E2-X5MB2 is an inductive proximity sensor with a PNP output configuration and a sensing distance of 5mm. It features a brass body and operates within a temperature range of -40°C to 85°C. The sensor is rated for IP67 and has a response frequency of 400Hz. It is available in bulk packaging with cable leads.
Omron E2E2-X5MB2 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 400Hz |
| Sensing Distance | 5mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Unshielded |
| Termination | Cable Leads |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2-X5MB2 to view detailed technical specifications.
No datasheet is available for this part.
