The Omron E2E2-X5MC1 2M inductive proximity sensor module is a NO switching mode device with a sensing distance range of 2 to 7mm. It features an NPN output type and a response frequency of 400Hz. The module operates within a temperature range of -40 to 85°C and has a typical operating supply voltage of 12, 15, 18, or 24V. The body is made of brass with a barrel style and pre-wire terminals.
Omron E2E2-X5MC1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 55V |
| DC Supply Voltage | 10 to 55V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Response Frequency | 400Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E2-X5MC1 2M to view detailed technical specifications.
No datasheet is available for this part.