The Omron E2E2-X5Y2 2M is an inductive proximity sensor with a sensing distance range of 2 to 7mm and a fixed sensing distance of 5mm. It operates within an AC supply voltage range of 20 to 264V and has a response frequency of 25Hz. The sensor has a hysteresis of 10% and a body material of brass with a barrel style. It is designed to operate within a temperature range of -40 to 85 degrees Celsius.
Omron E2E2-X5Y2 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Sensing Distance | 5mm |
| AC Supply Voltage Range | <24|24 to 90|90 to 245|>=245V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| AC Supply Voltage | 20 to 264V |
| Response Frequency | 25Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E2-X5Y2 2M to view detailed technical specifications.
No datasheet is available for this part.