Omron E2E2-X5Y2-US technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 20 |
| Supply Voltage-Max | 264 |
| Termination Type | CABLE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron E2E2-X5Y2-US to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.