The Omron E2E2-X7D1 2M inductive proximity sensor module is a NO switching mode device with a sensing distance range of 7 to 15cm. It operates within a temperature range of -25 to 70°C and has a response frequency of 500Hz. The module has a typical operating supply voltage of 12, 15, 18, or 24V and a minimum operating supply voltage of 10V. It features a brass barrel body with pre-wire terminals and a 2-pin count.
Omron E2E2-X7D1 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Sensing Distance | 7mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 10% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2E2-X7D1 2M to view detailed technical specifications.
No datasheet is available for this part.