Omron E2E2X10B2M1 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Configuration | PNP |
| Output Type | PNP |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Distance | 10mm |
| Sensing Method | Inductive |
| Series | E2E2 |
| RoHS | Compliant |
Download the complete datasheet for Omron E2E2X10B2M1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
