The Omron E2EC-C1R5D1 2M is an inductive proximity sensor module with a switching mode of NO and a sensing distance range of less than 2 inches. It operates within a temperature range of -25°C to 70°C and has a response frequency of 1500 Hz. The module has a typical operating supply voltage of 12, 15, 18, or 24 volts and a pin count of 2. It features a barrel-style body made of ABS and pre-wire terminals.
Omron E2EC-C1R5D1 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1500Hz |
| Hysteresis | 10% |
| Body Material | ABS |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2EC-C1R5D1 2M to view detailed technical specifications.
No datasheet is available for this part.