The Omron E2EC-C1R5D1 5M is an inductive proximity sensor module with a sensing distance range of under 2 inches and a maximum operating supply voltage of 30V. It operates within a temperature range of -25 to 70 degrees Celsius and has a response frequency of 1000 Hz. The module has a hysteresis of 10% and is constructed with an ABS barrel body and pre-wire terminals.
Omron E2EC-C1R5D1 5M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Material | ABS |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EC-C1R5D1 5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.