The Omron E2EC-C1R5D1-M1GJ 0.5M is an inductive proximity sensor module with a sensing distance range of less than 2mm. It operates in switching mode NO and has a maximum operating supply voltage of 30V. The module is designed to function within a temperature range of -25 to 70°C and can be powered by a DC supply voltage of 10 to 30V.
Omron E2EC-C1R5D1-M1GJ 0.5M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | <2mm |
| Sensing Distance | 1.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 10 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2EC-C1R5D1-M1GJ 0.5M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.