The Omron E2EC-C2R5C1 2M is a capacitive proximity sensor with a sensing distance range of 2 to 7 mm and a sensing distance of 2.5 mm. It operates within a DC supply voltage range of 4.75 to 30 V and has a typical operating supply voltage of 5, 9, 12, 15, 18, or 24 V. The sensor has a response frequency of 1000 Hz and a hysteresis of 10%. It is constructed with an ABS body and features a barrel style with pre-wire terminals. The operating temperature range is from -25 to 70 degrees Celsius.
Omron E2EC-C2R5C1 2M technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2.5mm |
| Max Operating Supply Voltage | 30V |
| DC Supply Voltage | 4.75 to 30V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Material | ABS |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 4.75V |
| Typical Operating Supply Voltage | 5|9|12|15|18|24V |
| Pin Count | 3 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EC-C2R5C1 2M to view detailed technical specifications.
No datasheet is available for this part.