Omron E2EC-C2R5C2 2M technical specifications.
| Module/IC Classification | Module |
| Type | Inductive |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2.5mm |
| Max Operating Supply Voltage | 24V |
| DC Supply Voltage | 5 to 24V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 10% |
| Body Material | ABS |
| Body Style | Barrel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 5V |
| Typical Operating Supply Voltage | 9|12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EC-C2R5C2 2M to view detailed technical specifications.
No datasheet is available for this part.