
Omron E2EC-C3D1-M1GJ-1 technical specifications.
| Body Material | Brass |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EC-C3D1-M1GJ-1 to view detailed technical specifications.
No datasheet is available for this part.