
The Omron E2EC-C3D2 is an inductive proximity sensor with a sensing distance of 3mm and a sensing method of inductive sensing. It features a shielded design and is rated for IP67. The sensor has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is available in a bulk packaging option with cable leads termination. The sensor is RoHS compliant and has a response frequency of 1kHz.
Omron E2EC-C3D2 technical specifications.
| Body Material | Brass |
| Height | 10.3mm |
| Length | 470mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67 |
| Response Frequency | 1kHz |
| RoHS Compliant | Yes |
| Sensing Distance | 3mm |
| Sensing Method | Inductive |
| Series | E2E |
| Shielding | Shielded |
| Termination | Cable Leads |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EC-C3D2 to view detailed technical specifications.
No datasheet is available for this part.
