The Omron E2EH-X7C1-M1 is an inductive proximity sensor with a sensing distance range of 7 to 15 centimeters. It features an NPN output and operates within a temperature range of 0 to 100°C. The sensor is powered by a DC supply voltage of 10 to 32 volts and has a response frequency of 300 Hz. The body is made of stainless steel and the terminals are pre-wire type.
Omron E2EH-X7C1-M1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 7mm |
| Max Operating Supply Voltage | 32V |
| DC Supply Voltage | 10 to 32V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 100°C |
| Response Frequency | 300Hz |
| Body Material | Stainless Steel |
| Terminal Type | Pre-Wire |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron E2EH-X7C1-M1 to view detailed technical specifications.
No datasheet is available for this part.