This Omron proximity sensor is a module with a switching mode of normally closed. It has a sensing distance range of 2 to 7 meters and an output type of NPN. The sensor operates within a DC supply voltage range of 10 to 35 volts and a temperature range of -25 to 70 degrees Celsius. The response frequency is 1000 Hz and the hysteresis is 1% to 15%. The sensor body is made of brass with a barrel style and cable terminals.
Omron E2EL- X2E2- L technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 2mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Cable |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Omron E2EL- X2E2- L to view detailed technical specifications.
No datasheet is available for this part.