Omron E2EL-X2ME1-M3 technical specifications.
| Body Material | Brass |
| Height | 47mm |
| Length | 47mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Output Configuration | NPN |
| Package Quantity | 1 |
| Response Frequency | 5kHz |
| Sensing Distance | 0.079inch |
| Sensing Method | Inductive |
| Series | E2EL |
| Shielding | Unshielded |
| Termination | Wire Terminal |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EL-X2ME1-M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.