The Omron E2EL-X4F1-DM1 is a proximity sensor with a sensing distance range of 2 to 7 cm. It operates within a DC supply voltage of 10 to 35V and has a response frequency of 1000 Hz. The sensor has a PNP output type and a typical operating supply voltage of 12, 15, 18, or 24V. It is constructed with a brass body and has a plug terminal type. The Omron E2EL-X4F1-DM1 is suitable for use in temperatures ranging from -25 to 70°C.
Omron E2EL-X4F1-DM1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NO |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 4mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 1000Hz |
| Hysteresis | 1% to 15% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| Pin Count | 4 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2EL-X4F1-DM1 to view detailed technical specifications.
No datasheet is available for this part.