The Omron E2EL-X5E2-M1L is a capacitive proximity sensor with a sensing distance range of 2 to 7cm and an NPN output. It operates within a DC supply voltage range of 10 to 35V and has a typical operating supply voltage of 12, 15, 18, or 24V. The sensor has a response frequency of 500 and a hysteresis of 1% to 15%. It is constructed with a brass body in a barrel style with a plug terminal type. The Omron E2EL-X5E2-M1L is designed to operate within a temperature range of -25 to 70 degrees Celsius.
Omron E2EL-X5E2-M1L technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | NPN |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 1% to 15% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2EL-X5E2-M1L to view detailed technical specifications.
No datasheet is available for this part.