The Omron E2EL-X5F2-M1L is a proximity sensor module with a sensing distance range of 2 to 7cm. It operates with a DC supply voltage of 10 to 35V and features a PNP output type. The module has a response frequency of 500Hz and a hysteresis range of 1% to 15%. It is constructed with a brass body in a barrel style and has a plug terminal type. The operating temperature range is from -25°C to 70°C.
Omron E2EL-X5F2-M1L technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 2 to 7mm |
| Output Type | PNP |
| Sensing Distance | 5mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 1% to 15% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2EL-X5F2-M1L to view detailed technical specifications.
No datasheet is available for this part.