The Omron E2EL-X8E2-DM1 is an inductive proximity sensor with a sensing distance range of 7 to 15cm. It features an NPN output and operates within a temperature range of -25°C to 70°C. The sensor is powered by a DC supply voltage of 10 to 35V and has a response frequency of 500Hz. The body is made of brass with a barrel style and plug terminals.
Omron E2EL-X8E2-DM1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | NPN |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 1% to 15% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2EL-X8E2-DM1 to view detailed technical specifications.
No datasheet is available for this part.