Omron E2EL-X8F1-DM1SL technical specifications.
| Packaging | Bulk |
| Sensing Distance | 8 mm |
| Output Type | PNP |
| Switching Mode | NO |
| DC Supply Voltage | 10 to 35 V |
| RoHS | Compliant |
Download the complete datasheet for Omron E2EL-X8F1-DM1SL to view detailed technical specifications.
No datasheet is available for this part.