The Omron E2EL-X8F2-DM1 is an inductive proximity sensor with a sensing distance range of 7 to 15cm. It features a PNP output and operates at a maximum supply voltage of 35V. The sensor has a minimum operating temperature of -25C and a maximum operating temperature of 70C. It is suitable for use in a variety of applications, including those requiring a response frequency of 500Hz and a hysteresis of 1% to 15%.
Omron E2EL-X8F2-DM1 technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 500Hz |
| Hysteresis | 1% to 15% |
| Body Material | Brass |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2EL-X8F2-DM1 to view detailed technical specifications.
No datasheet is available for this part.