The Omron E2EL-X8F2-DM1S is a proximity sensor with a sensing distance range of 7 to 15cm and a PNP output. It operates within a temperature range of -25°C to 70°C and has a response frequency of 600. The sensor is designed with a stainless steel barrel body and a plug terminal type.
Omron E2EL-X8F2-DM1S technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 600Hz |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2EL-X8F2-DM1S to view detailed technical specifications.
No datasheet is available for this part.