The Omron E2EL-X8F2-DM1SL is an inductive proximity sensor with a sensing distance range of 7 to 15mm and a PNP output. It operates on a DC supply voltage of 10 to 35V and has a response frequency of 600. The sensor has a stainless steel body with a barrel style and a plug terminal type. It is rated for operation between -25°C and 70°C.
Omron E2EL-X8F2-DM1SL technical specifications.
| Module/IC Classification | Module |
| Switching Mode | NC |
| Sensing Distance Range | 7 to 15mm |
| Output Type | PNP |
| Sensing Distance | 8mm |
| Max Operating Supply Voltage | 35V |
| DC Supply Voltage | 10 to 35V |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| Response Frequency | 600Hz |
| Hysteresis | 1% to 15% |
| Body Material | Stainless Steel |
| Body Style | Barrel |
| Terminal Type | Plug |
| Min Operating Supply Voltage | 10V |
| Typical Operating Supply Voltage | 12|15|18|24V |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron E2EL-X8F2-DM1SL to view detailed technical specifications.
No datasheet is available for this part.