Omron E2ELC1R5E2 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | NPN |
| Packaging | Bulk |
| Radiation Hardening | No |
| Sensing Distance | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2ELC1R5E2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.