Omron E2ELC2ME1M3 technical specifications.
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -25°C |
| Mount | Panel |
| Output Type | NPN |
| Sensing Distance | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron E2ELC2ME1M3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.